

MMSZ4713-TP | |
|---|---|
DigiKey Part Number | MMSZ4713-TPMSTR-ND - Tape & Reel (TR) MMSZ4713-TPMSCT-ND - Cut Tape (CT) MMSZ4713-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4713-TP |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,35400 Kč | 13,54 Kč |
| 100 | 0,62490 Kč | 62,49 Kč |
| 500 | 0,60408 Kč | 302,04 Kč |
| 1 000 | 0,59636 Kč | 596,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43743 Kč | 1 312,29 Kč |
| 6 000 | 0,41660 Kč | 2 499,60 Kč |
| 9 000 | 0,39577 Kč | 3 561,93 Kč |
| 15 000 | 0,38785 Kč | 5 817,75 Kč |
| 21 000 | 0,26695 Kč | 5 605,95 Kč |
| 30 000 | 0,24582 Kč | 7 374,60 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

