


DDZ9713-7 | |
|---|---|
DigiKey Part Number | DDZ9713-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ9713-7 |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32347 Kč | 3 970,41 Kč |
| 6 000 | 1,19169 Kč | 7 150,14 Kč |
| 9 000 | 1,12447 Kč | 10 120,23 Kč |
| 15 000 | 1,04890 Kč | 15 733,50 Kč |
| 21 000 | 1,00413 Kč | 21 086,73 Kč |
| 30 000 | 0,96059 Kč | 28 817,70 Kč |
| 75 000 | 0,86503 Kč | 64 877,25 Kč |
| 150 000 | 0,82018 Kč | 123 027,00 Kč |
| Unit Price without VAT: | 1,32347 Kč |
|---|---|
| Unit Price with VAT: | 1,60140 Kč |




