


BZT52B30-E3-18 | |
|---|---|
DigiKey Part Number | BZT52B30-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B30-E3-18 |
Description | DIODE ZENER 30V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88565 Kč | 8 856,50 Kč |
| 20 000 | 0,80394 Kč | 16 078,80 Kč |
| 30 000 | 0,76229 Kč | 22 868,70 Kč |
| 50 000 | 0,71546 Kč | 35 773,00 Kč |
| 70 000 | 0,68773 Kč | 48 141,10 Kč |
| 100 000 | 0,66077 Kč | 66 077,00 Kč |
| 250 000 | 0,60161 Kč | 150 402,50 Kč |
| Unit Price without VAT: | 0,88565 Kč |
|---|---|
| Unit Price with VAT: | 1,07164 Kč |







