Similar
Similar
Similar
Similar
Similar
Similar



CZRA5922B-G | |
|---|---|
DigiKey Part Number | CZRA5922B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA5922B-G |
Description | DIODE ZENER 7.5V 1.5W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA5922B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,91389 Kč | 14 569,45 Kč |
| 10 000 | 2,67638 Kč | 26 763,80 Kč |
| 15 000 | 2,55541 Kč | 38 331,15 Kč |
| 25 000 | 2,41946 Kč | 60 486,50 Kč |
| 35 000 | 2,33896 Kč | 81 863,60 Kč |
| 50 000 | 2,28983 Kč | 114 491,50 Kč |
| Unit Price without VAT: | 2,91389 Kč |
|---|---|
| Unit Price with VAT: | 3,52581 Kč |




