


SMAZ7V5-13-F | |
|---|---|
DigiKey Part Number | SMAZ7V5-FDITR-ND - Tape & Reel (TR) SMAZ7V5-FDICT-ND - Cut Tape (CT) SMAZ7V5-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ7V5-13-F |
Description | DIODE ZENER 7.5V 1W SMA |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ7V5-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94760 Kč | 394,76 Kč |
| 500 | 2,95862 Kč | 1 479,31 Kč |
| 1 000 | 2,63882 Kč | 2 638,82 Kč |
| 2 000 | 2,36942 Kč | 4 738,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,99481 Kč | 9 974,05 Kč |
| 10 000 | 1,95491 Kč | 19 549,10 Kč |
| 15 000 | 1,59074 Kč | 23 861,10 Kč |
| 25 000 | 1,53297 Kč | 38 324,25 Kč |
| 125 000 | 1,51711 Kč | 189 638,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











