



SMAJ5922B-TP | |
|---|---|
DigiKey Part Number | SMAJ5922BTPMSTR-ND - Tape & Reel (TR) SMAJ5922BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ5922B-TP |
Description | DIODE ZENER 7.5V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 4,46000 Kč | 446,00 Kč |
| 500 | 3,34792 Kč | 1 673,96 Kč |
| 1 000 | 2,98844 Kč | 2 988,44 Kč |
| 2 000 | 2,68544 Kč | 5 370,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,23407 Kč | 16 755,53 Kč |
| 15 000 | 2,05052 Kč | 30 757,80 Kč |
| 22 500 | 1,95700 Kč | 44 032,50 Kč |
| 37 500 | 1,85191 Kč | 69 446,62 Kč |
| 52 500 | 1,78969 Kč | 93 958,73 Kč |
| 75 000 | 1,72920 Kč | 129 690,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

