SMAZ7V5-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 7 380
Unit Price: 10,08000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 999
Unit Price: 6,72000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,91389 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 16 137
Unit Price: 11,34000 Kč
Datasheet
Zener Diode 7.5 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ7V5-13

DigiKey Part Number
SMAZ7V5DITR-ND - Tape & Reel (TR)
SMAZ7V5DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAZ7V5-13
Description
DIODE ZENER 7.5V 1W SMA
Customer Reference
Detailed Description
Zener Diode 7.5 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ7V5-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,09980 Kč62 994,00 Kč
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč