


SMAZ7V5-TP | |
|---|---|
DigiKey Part Number | SMAZ7V5-TPMSTR-ND - Tape & Reel (TR) SMAZ7V5-TPMSCT-ND - Cut Tape (CT) SMAZ7V5-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ7V5-TP |
Description | DIODE ZENER 7.5V 1W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ7V5-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,24420 Kč | 324,42 Kč |
| 500 | 2,40932 Kč | 1 204,66 Kč |
| 1 000 | 2,13928 Kč | 2 139,28 Kč |
| 2 000 | 1,91166 Kč | 3 823,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,57227 Kč | 11 792,02 Kč |
| 15 000 | 1,43415 Kč | 21 512,25 Kč |
| 22 500 | 1,36378 Kč | 30 685,05 Kč |
| 37 500 | 1,28467 Kč | 48 175,12 Kč |
| 52 500 | 1,23782 Kč | 64 985,55 Kč |
| 75 000 | 1,19229 Kč | 89 421,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


