


SMAZ7V5-13-F | |
|---|---|
DigiKey Part Number | SMAZ7V5-FDITR-ND - Tape & Reel (TR) SMAZ7V5-FDICT-ND - Cut Tape (CT) SMAZ7V5-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ7V5-13-F |
Description | DIODE ZENER 7.5V 1W SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ7V5-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 2,04200 Kč | 20,42 Kč |
| 100 | 1,87350 Kč | 187,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,72610 Kč | 8 630,50 Kč |
| 10 000 | 1,66295 Kč | 16 629,50 Kč |
| 15 000 | 1,65243 Kč | 24 786,45 Kč |
| 25 000 | 1,64190 Kč | 41 047,50 Kč |
| 35 000 | 1,52086 Kč | 53 230,10 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |








