
CDBHA10200LR-HF | |
|---|---|
DigiKey Part Number | 641-CDBHA10200LR-HFTR-ND - Tape & Reel (TR) 641-CDBHA10200LR-HFCT-ND - Cut Tape (CT) 641-CDBHA10200LR-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHA10200LR-HF |
Description | DIODE SCHOTTKY 200V 10A TO-277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 200 V | |
Capacitance @ Vr, F | 290pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 21,47100 Kč | 214,71 Kč |
| 100 | 16,48640 Kč | 1 648,64 Kč |
| 500 | 13,04090 Kč | 6 520,45 Kč |
| 1 000 | 11,98082 Kč | 11 980,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,99269 Kč | 49 963,45 Kč |
| 10 000 | 9,78825 Kč | 97 882,50 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |











