Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACGRMS4007-HF | |
|---|---|
DigiKey Part Number | 641-1911-2-ND - Tape & Reel (TR) 641-1911-1-ND - Cut Tape (CT) 641-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRMS4007-HF |
Description | DIODE STANDARD 1000V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,61000 Kč | 46,10 Kč |
| 100 | 2,89860 Kč | 289,86 Kč |
| 500 | 2,15004 Kč | 1 075,02 Kč |
| 1 000 | 1,90797 Kč | 1 907,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59966 Kč | 4 798,98 Kč |
| 6 000 | 1,44410 Kč | 8 664,60 Kč |
| 9 000 | 1,36479 Kč | 12 283,11 Kč |
| 15 000 | 1,27559 Kč | 19 133,85 Kč |
| 21 000 | 1,22275 Kč | 25 677,75 Kč |
| 30 000 | 1,17139 Kč | 35 141,70 Kč |
| 75 000 | 1,05864 Kč | 79 398,00 Kč |
| 150 000 | 0,99988 Kč | 149 982,00 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |





