


S1MWFM-7 | |
|---|---|
DigiKey Part Number | 31-S1MWFM-7TR-ND - Tape & Reel (TR) 31-S1MWFM-7CT-ND - Cut Tape (CT) 31-S1MWFM-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MWFM-7 |
Description | DIODE STANDARD 1000V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 100 | 3,25850 Kč | 325,85 Kč |
| 500 | 2,42580 Kč | 1 212,90 Kč |
| 1 000 | 2,15657 Kč | 2 156,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,91723 Kč | 5 751,69 Kč |
| 6 000 | 1,41035 Kč | 8 462,10 Kč |
| 9 000 | 1,35356 Kč | 12 182,04 Kč |
| 15 000 | 1,29824 Kč | 19 473,60 Kč |
| 21 000 | 1,17679 Kč | 24 712,59 Kč |
| 30 000 | 1,17091 Kč | 35 127,30 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

