
FM4007-M-H | |
|---|---|
DigiKey Part Number | 4491-FM4007-M-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM4007-M-H |
Description | DIODE STANDARD 1000V 1A SOD123 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,03100 Kč | 30,31 Kč |
| 50 | 2,31560 Kč | 115,78 Kč |
| 100 | 1,78930 Kč | 178,93 Kč |
| 500 | 0,88410 Kč | 442,05 Kč |
| 1 000 | 0,73675 Kč | 736,75 Kč |
| 2 500 | 0,65255 Kč | 1 631,38 Kč |
| Unit Price without VAT: | 3,03100 Kč |
|---|---|
| Unit Price with VAT: | 3,66751 Kč |

