Direct
Parametric Equivalent
Similar
Parametric Equivalent



S1MSWFQ-7 | |
|---|---|
DigiKey Part Number | S1MSWFQ-7DITR-ND - Tape & Reel (TR) S1MSWFQ-7DICT-ND - Cut Tape (CT) S1MSWFQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MSWFQ-7 |
Description | DIODE STANDARD 1000V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,30500 Kč | 53,05 Kč |
| 100 | 3,34910 Kč | 334,91 Kč |
| 500 | 2,49654 Kč | 1 248,27 Kč |
| 1 000 | 2,22056 Kč | 2 220,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44571 Kč | 4 337,13 Kč |
| 6 000 | 1,26300 Kč | 7 578,00 Kč |
| 9 000 | 1,21987 Kč | 10 978,83 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |






