
SL1M-AQ | |
|---|---|
DigiKey Part Number | 4878-SL1M-AQTR-ND - Tape & Reel (TR) 4878-SL1M-AQCT-ND - Cut Tape (CT) 4878-SL1M-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1M-AQ |
Description | DIODE STANDARD 1000V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SL1M-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F (SMF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,48400 Kč | 24,84 Kč |
| 100 | 1,53670 Kč | 153,67 Kč |
| 500 | 1,22342 Kč | 611,71 Kč |
| 1 000 | 1,12133 Kč | 1 121,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72286 Kč | 2 168,58 Kč |
| 6 000 | 0,62098 Kč | 3 725,88 Kč |
| 9 000 | 0,56084 Kč | 5 047,56 Kč |
| 15 000 | 0,52416 Kč | 7 862,40 Kč |
| 21 000 | 0,52207 Kč | 10 963,47 Kč |
| 30 000 | 0,46526 Kč | 13 957,80 Kč |
| 75 000 | 0,43929 Kč | 32 946,75 Kč |
| 150 000 | 0,43672 Kč | 65 508,00 Kč |
| 300 000 | 0,43451 Kč | 130 353,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |



