


S1MSWFMQ-7 | |
|---|---|
DigiKey Part Number | 31-S1MSWFMQ-7TR-ND - Tape & Reel (TR) 31-S1MSWFMQ-7CT-ND - Cut Tape (CT) 31-S1MSWFMQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MSWFMQ-7 |
Description | DIODE STANDARD 1000V 1A SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.2 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.8pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Supplier Device Package SOD-123F |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 100 | 5,62330 Kč | 562,33 Kč |
| 500 | 4,25504 Kč | 2 127,52 Kč |
| 1 000 | 3,81324 Kč | 3 813,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,25133 Kč | 9 753,99 Kč |
| 6 000 | 2,96817 Kč | 17 809,02 Kč |
| 9 000 | 2,82383 Kč | 25 414,47 Kč |
| 15 000 | 2,66164 Kč | 39 924,60 Kč |
| 21 000 | 2,56559 Kč | 53 877,39 Kč |
| 30 000 | 2,47223 Kč | 74 166,90 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


