
NRVS1MFL | |
|---|---|
DigiKey Part Number | 488-NRVS1MFLTR-ND - Tape & Reel (TR) 488-NRVS1MFLCT-ND - Cut Tape (CT) 488-NRVS1MFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVS1MFL |
Description | DIODE STANDARD 1000V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | NRVS1MFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 100 | 3,95180 Kč | 395,18 Kč |
| 500 | 2,95400 Kč | 1 477,00 Kč |
| 1 000 | 2,63126 Kč | 2 631,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05633 Kč | 6 168,99 Kč |
| 6 000 | 1,86462 Kč | 11 187,72 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |






