
1N4007W | |
|---|---|
DigiKey Part Number | 5272-1N4007WTR-ND - Tape & Reel (TR) 5272-1N4007WCT-ND - Cut Tape (CT) 5272-1N4007WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4007W |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,41800 Kč | 14,18 Kč |
| 100 | 0,86760 Kč | 86,76 Kč |
| 500 | 0,62358 Kč | 311,79 Kč |
| 1 000 | 0,54412 Kč | 544,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44221 Kč | 1 326,63 Kč |
| 6 000 | 0,39059 Kč | 2 343,54 Kč |
| 9 000 | 0,36421 Kč | 3 277,89 Kč |
| 15 000 | 0,33449 Kč | 5 017,35 Kč |
| 21 000 | 0,31686 Kč | 6 654,06 Kč |
| 30 000 | 0,29971 Kč | 8 991,30 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |











