Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742-20010-00100

DigiKey Part Number
1175-1678-ND
Manufacturer
Manufacturer Product Number
742-20010-00100
Description
CABLE M-M HDMI-C 1M SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
Mini HDMI-C Male
2nd Connector Type
Mini HDMI-C Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1387,74000 Kč387,74 Kč
10329,43300 Kč3 294,33 Kč
25308,81200 Kč7 720,30 Kč
50294,06860 Kč14 703,43 Kč
200266,68455 Kč53 336,91 Kč
400253,96825 Kč101 587,30 Kč
600246,81687 Kč148 090,12 Kč
Manufacturers Standard Package
Unit Price without VAT:387,74000 Kč
Unit Price with VAT:469,16540 Kč
Alternate Length
CABLE M-M HDMI-C 1.5M SHLD
In-Stock: 0
Unit Price: 288,69093 Kč
CABLE M-M HDMI-C 5M SHLD
In-Stock: 0
Unit Price: 474,29880 Kč