
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Mini HDMI-C Male | |
2nd Connector Type | Mini HDMI-C Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,41000 Kč | 513,41 Kč |
| 10 | 436,26100 Kč | 4 362,61 Kč |
| 25 | 408,94240 Kč | 10 223,56 Kč |
| 50 | 389,42500 Kč | 19 471,25 Kč |
| 100 | 370,84840 Kč | 37 084,84 Kč |
| 250 | 347,65592 Kč | 86 913,98 Kč |
| 500 | 331,08534 Kč | 165 542,67 Kč |
| Unit Price without VAT: | 513,41000 Kč |
|---|---|
| Unit Price with VAT: | 621,22610 Kč |



