
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Mini HDMI-C Male | |
2nd Connector Type | Mini HDMI-C Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,79000 $ | 21,79 $ |
| 10 | 18,52000 $ | 185,20 $ |
| 25 | 17,36040 $ | 434,01 $ |
| 50 | 16,53180 $ | 826,59 $ |
| 100 | 15,74320 $ | 1 574,32 $ |
| 300 | 14,57007 $ | 4 371,02 $ |
| 500 | 14,05504 $ | 7 027,52 $ |
| Unit Price without VAT: | 21,79000 $ |
|---|---|
| Unit Price with VAT: | 26,36590 $ |



