
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Mini HDMI-C Male | |
2nd Connector Type | Mini HDMI-C Male | |
Length | 4.9' (1.50m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 288,69093 Kč | 43 303,64 Kč |
| Unit Price without VAT: | 288,69093 Kč |
|---|---|
| Unit Price with VAT: | 349,31603 Kč |



