
P572-006 | |
|---|---|
DigiKey Part Number | TL1671-ND |
Manufacturer | |
Manufacturer Product Number | P572-006 |
Description | CABLE M-M Mini HDMI-C 6' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini HDMI-C Male | |
2nd Connector Type | Mini HDMI-C Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,82000 Kč | 601,82 Kč |
| 10 | 511,53600 Kč | 5 115,36 Kč |
| 25 | 479,50200 Kč | 11 987,55 Kč |
| 50 | 456,62500 Kč | 22 831,25 Kč |
| 100 | 434,84460 Kč | 43 484,46 Kč |
| 250 | 412,05376 Kč | 103 013,44 Kč |
| Unit Price without VAT: | 601,82000 Kč |
|---|---|
| Unit Price with VAT: | 728,20220 Kč |




