Connector to Plated Through Hole HDMI - C Receptacle 20 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRK-HDMI-C

DigiKey Part Number
3457-BRK-HDMI-C-ND
Manufacturer
Manufacturer Product Number
BRK-HDMI-C
Description
HDMI TYPE C MINI FEMALE RECEPTAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector to Plated Through Hole HDMI - C Receptacle 20 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
HDMI - C Receptacle
Manufacturer
Saiko Systems Ltd.
Number of Positions
20
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Board Thickness
0.062" (1.57mm)
Proto Board Type
Connector to Plated Through Hole
Material
FR4 Epoxy Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,62000 Kč195,62 Kč
5168,59600 Kč842,98 Kč
10158,98100 Kč1 589,81 Kč
25147,82360 Kč3 695,59 Kč
50140,41180 Kč7 020,59 Kč
100133,77970 Kč13 377,97 Kč
250126,06064 Kč31 515,16 Kč
500120,91978 Kč60 459,89 Kč
1 000116,30925 Kč116 309,25 Kč
Manufacturers Standard Package
Unit Price without VAT:195,62000 Kč
Unit Price with VAT:236,70020 Kč