Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53325

DigiKey Part Number
1175-53325TR-ND - Tape & Reel (TR)
1175-53325CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
53325
Description
WIRE-TO BOARD HOUSING TERMINAL,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
CNC Tech
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
22-28 AWG
Part Status
Active
Contact Finish
Tin
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,33100 Kč23,31 Kč
252,19200 Kč54,80 Kč
502,08720 Kč104,36 Kč
1001,98430 Kč198,43 Kč
2501,86044 Kč465,11 Kč
5001,77140 Kč885,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,68677 Kč1 686,77 Kč
2 0001,60614 Kč3 212,28 Kč
3 0001,56078 Kč4 682,34 Kč
5 0001,50543 Kč7 527,15 Kč
7 0001,47010 Kč10 290,70 Kč
10 0001,43353 Kč14 335,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč