
Category | Tool Method Manual |
Manufacturer CNC Tech | Tool Type Hand Crimper |
Packaging Box | For Use With/Related Products Rectangular Contacts |
Part Status Active | Wire Gauge or Range - AWG 20-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 588,29000 Kč | 1 588,29 Kč |
| 5 | 1 472,08600 Kč | 7 360,43 Kč |
| 10 | 1 424,75600 Kč | 14 247,56 Kč |
| 25 | 1 364,54240 Kč | 34 113,56 Kč |
| Unit Price without VAT: | 1 588,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 921,83090 Kč |





