Socket Contact Tin 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54025-2426

DigiKey Part Number
1175-54025-2426TR-ND - Tape & Reel (TR)
1175-54025-2426CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
54025-2426
Description
WIRE-TO BOARD HOUSING TERMINAL,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
CNC Tech
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
24-26 AWG
Part Status
Active
Contact Finish
Tin
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,85600 Kč28,56 Kč
252,68760 Kč67,19 Kč
502,55760 Kč127,88 Kč
1002,43370 Kč243,37 Kč
2502,28124 Kč570,31 Kč
5002,17246 Kč1 086,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,01007 Kč3 015,10 Kč
3 0001,91397 Kč5 741,91 Kč
4 5001,85991 Kč8 369,59 Kč
7 5001,79404 Kč13 455,30 Kč
10 5001,75193 Kč18 395,26 Kč
15 0001,70837 Kč25 625,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč