Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL-213

DigiKey Part Number
1175-DL-213-ND
Manufacturer
Manufacturer Product Number
DL-213
Description
CRIMP TOOL HAND 28-20 AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
CNC Tech
For Use With/Related Products
Rectangular Contacts
Packaging
Bulk
Wire Gauge or Range - AWG
20-26 AWG
Part Status
Active
Ratcheting
No Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1908,16000 Kč908,16 Kč
5841,76800 Kč4 208,84 Kč
10814,68000 Kč8 146,80 Kč
25780,22680 Kč19 505,67 Kč
Manufacturers Standard Package
Unit Price without VAT:908,16000 Kč
Unit Price with VAT:1 098,87360 Kč