Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52325

DigiKey Part Number
1175-52325TR-ND - Tape & Reel (TR)
1175-52325CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52325
Description
CONTACT FEMALE M-SERIES 22-28 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
CNC Tech
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
22-28 AWG
Part Status
Active
Contact Finish
Tin
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,23900 Kč12,39 Kč
251,15920 Kč28,98 Kč
501,10860 Kč55,43 Kč
1001,05410 Kč105,41 Kč
2500,98776 Kč246,94 Kč
5000,94030 Kč470,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,89514 Kč895,14 Kč
2 0000,85231 Kč1 704,62 Kč
3 0000,82816 Kč2 484,48 Kč
5 0000,79885 Kč3 994,25 Kč
7 0000,78008 Kč5 460,56 Kč
10 0000,76065 Kč7 606,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč