52225-11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 3,09779 Kč
Datasheet

Parametric Equivalent


JAM
In Stock: 1 000
Unit Price: 4,20000 Kč
Datasheet
11 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm)
52225-11
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

52225-11

DigiKey Part Number
1175-52225-11-ND
Manufacturer
Manufacturer Product Number
52225-11
Description
CONN RCPT HSG 11POS 2.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
52225-11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Detent Lock
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51225-11CNC Tech01175-51225-11-ND3,09779 KčParametric Equivalent
SC25-11HGJAM1 0004285-SC25-11HG-ND4,20000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5 0004,02981 Kč20 149,05 Kč
Unit Price without VAT:4,02981 Kč
Unit Price with VAT:4,87607 Kč