


51225-11 | |
|---|---|
DigiKey Part Number | 1175-51225-11-ND |
Manufacturer | |
Manufacturer Product Number | 51225-11 |
Description | CONN RCPT HSG 11POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 51225-11 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,09779 Kč | 15 488,95 Kč |
| Unit Price without VAT: | 3,09779 Kč |
|---|---|
| Unit Price with VAT: | 3,74833 Kč |






