


52225-10 | |
|---|---|
DigiKey Part Number | 1175-52225-10-ND |
Manufacturer | |
Manufacturer Product Number | 52225-10 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 52225-10 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,67409 Kč | 22 044,54 Kč |
| Unit Price without VAT: | 3,67409 Kč |
|---|---|
| Unit Price with VAT: | 4,44565 Kč |







