



SC25-10HG | |
|---|---|
DigiKey Part Number | 4285-SC25-10HG-ND |
Manufacturer | |
Manufacturer Product Number | SC25-10HG |
Description | 2.5 MM W TO B CONNECTOR 10P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51225-10 | CNC Tech | 5 473 | 1175-51225-10-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,35120 Kč | 83,78 Kč |
| 50 | 3,19160 Kč | 159,58 Kč |
| 100 | 3,03840 Kč | 303,84 Kč |
| 250 | 2,84648 Kč | 711,62 Kč |
| 500 | 2,71042 Kč | 1 355,21 Kč |
| 1 000 | 2,58086 Kč | 2 580,86 Kč |
| 3 000 | 2,38817 Kč | 7 164,51 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

