Parametric Equivalent
Parametric Equivalent



53025-12 | |
|---|---|
DigiKey Part Number | 1175-53025-12-ND |
Manufacturer | |
Manufacturer Product Number | 53025-12 |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 53025-12 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 54025-12 | CNC Tech | 0 | 1175-54025-12-ND | 6,79075 Kč | Parametric Equivalent |
| 1-1969540-2 | TE Connectivity AMP Connectors | 18 194 | A118972-ND | 9,24000 Kč | Parametric Equivalent |
| XADRP-12V | JST Sales America Inc. | 1 883 | 455-2164-ND | 6,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,85816 Kč | 13 716,32 Kč |
| Unit Price without VAT: | 6,85816 Kč |
|---|---|
| Unit Price with VAT: | 8,29837 Kč |







