12 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1969540-2

DigiKey Part Number
A118972-ND
Manufacturer
Manufacturer Product Number
1-1969540-2
Description
CONN RCPT HSG 12POS 2.50MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969540-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.098" (2.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
107,84200 Kč78,42 Kč
1006,65920 Kč665,92 Kč
5005,94340 Kč2 971,70 Kč
1 8005,42938 Kč9 772,88 Kč
5 4005,02428 Kč27 131,11 Kč
10 8004,78456 Kč51 673,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč