Parametric Equivalent



53025-20 | |
|---|---|
DigiKey Part Number | 1175-53025-20-ND |
Manufacturer | |
Manufacturer Product Number | 53025-20 |
Description | CONN RCPT HSG 20POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 53025-20 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1969540-0 | TE Connectivity AMP Connectors | 0 | A119417-ND | 4,70892 Kč | Parametric Equivalent |
| XADRP-20V | JST Sales America Inc. | 5 535 | 455-2168-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,36902 Kč | 17 053,53 Kč |
| Unit Price without VAT: | 11,36902 Kč |
|---|---|
| Unit Price with VAT: | 13,75651 Kč |






