
Category | Length 0.526" (13.35mm) |
Manufacturer CNC Tech | Color Translucent - Clear |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Flat Oval Cable, Not Specified | Current Rating (Amps) 2 A |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Voltage Rating 250V |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
Termination IDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,34100 Kč | 73,41 Kč |
| 25 | 6,87400 Kč | 171,85 Kč |
| 50 | 6,54440 Kč | 327,22 Kč |
| 100 | 6,23160 Kč | 623,16 Kč |
| 250 | 5,83956 Kč | 1 459,89 Kč |
| 500 | 5,56092 Kč | 2 780,46 Kč |
| 1 000 | 5,29500 Kč | 5 295,00 Kč |
| 2 500 | 4,96336 Kč | 12 408,40 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |












