
DL-3468R | |
|---|---|
DigiKey Part Number | 1175-1288-ND |
Manufacturer | |
Manufacturer Product Number | DL-3468R |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c), Offset Plug (6p6c) |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer CNC Tech | Tool Type Feature Cutter, Stripper |
Packaging Bulk | For Use With/Related Products Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c), Offset Plug (6p6c) |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 599,01000 Kč | 2 599,01 Kč |
| 5 | 2 408,93600 Kč | 12 044,68 Kč |
| 10 | 2 331,49900 Kč | 23 314,99 Kč |
| 25 | 2 233,03160 Kč | 55 825,79 Kč |
| Unit Price without VAT: | 2 599,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,80210 Kč |




