Hand Crimper Tool Modular - RJ11/12 (6p6c), RJ45 (8p8c)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL-2668

DigiKey Part Number
1175-1290-ND
Manufacturer
Manufacturer Product Number
DL-2668
Description
TOOL HAND CRIMPER MODULAR SIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Modular - RJ11/12 (6p6c), RJ45 (8p8c)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
CNC Tech
Tool Type Feature
Cutter, Stripper
Packaging
Bulk
For Use With/Related Products
Modular - RJ11/12 (6p6c), RJ45 (8p8c)
Part Status
Active
Ratcheting
No Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 600,45000 Kč1 600,45 Kč
51 483,36800 Kč7 416,84 Kč
101 435,65100 Kč14 356,51 Kč
251 374,99480 Kč34 374,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 600,45000 Kč
Unit Price with VAT:1 936,54450 Kč