Hand Crimper Tool Modular - RJ11/12 (6p6c)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL-1006

DigiKey Part Number
1175-1295-ND
Manufacturer
Manufacturer Product Number
DL-1006
Description
TOOL HAND CRIMPER MODULAR SIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Modular - RJ11/12 (6p6c)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
CNC Tech
Tool Type Feature
Cutter, Stripper
Packaging
Bulk
For Use With/Related Products
Modular - RJ11/12 (6p6c)
Part Status
Active
Ratcheting
No Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1595,01000 Kč595,01 Kč
5551,54400 Kč2 757,72 Kč
10533,77600 Kč5 337,76 Kč
25511,21000 Kč12 780,25 Kč
Manufacturers Standard Package
Unit Price without VAT:595,01000 Kč
Unit Price with VAT:719,96210 Kč