
Category | Tool Type Hand Crimper |
Manufacturer CNC Tech | Tool Type Feature Cutter, Stripper |
Packaging Bulk | For Use With/Related Products Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 177,92000 Kč | 1 177,92 Kč |
| 5 | 1 091,66000 Kč | 5 458,30 Kč |
| 10 | 1 056,56000 Kč | 10 565,60 Kč |
| 25 | 1 011,90040 Kč | 25 297,51 Kč |
| Unit Price without VAT: | 1 177,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 425,28320 Kč |



