
4282M1822-99 | |
|---|---|
DigiKey Part Number | 1175-4282M1822-99TR-ND - Tape & Reel (TR) 1175-4282M1822-99CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4282M1822-99 |
Description | CONN PIN 18-22 AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,34400 Kč | 33,60 Kč |
| 50 | 1,28080 Kč | 64,04 Kč |
| 100 | 1,22000 Kč | 122,00 Kč |
| 250 | 1,14312 Kč | 285,78 Kč |
| 500 | 1,08896 Kč | 544,48 Kč |
| 1 000 | 1,03667 Kč | 1 036,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,95651 Kč | 3 826,04 Kč |
| 8 000 | 0,91082 Kč | 7 286,56 Kč |
| 12 000 | 0,88510 Kč | 10 621,20 Kč |
| 20 000 | 0,85375 Kč | 17 075,00 Kč |
| 28 000 | 0,83372 Kč | 23 344,16 Kč |
| 40 000 | 0,81300 Kč | 32 520,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

















