4282-3-16-D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 621
Unit Price: 21,69000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 11,84269 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 7,06418 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 353
Unit Price: 7,93000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 229
Unit Price: 10,64000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 766
Unit Price: 12,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
16 Position Rectangular Housing Connector Plug White 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4282-3-16-D

DigiKey Part Number
1175-4282-3-16-D-ND
Manufacturer
Manufacturer Product Number
4282-3-16-D
Description
CONN PLUG HSG 16POS 4.20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Plug White 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
White
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039013169Molex2 621900-0039013169-ND21,69000 KčParametric Equivalent
0469990282Molex00469990282-ND11,84269 KčParametric Equivalent
1-1586000-6TE Connectivity01111-1-1586000-6-ND7,06418 KčParametric Equivalent
1-1586000-6TE Connectivity AMP Connectors2 353A30661-ND7,93000 KčParametric Equivalent
1-1969604-6TE Connectivity AMP Connectors2 229A123469-ND10,64000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 2005,75838 Kč6 910,06 Kč
Unit Price without VAT:5,75838 Kč
Unit Price with VAT:6,96764 Kč