Pin Contact Tin 16-18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4282M1618-99

DigiKey Part Number
1175-4282M1618-99TR-ND - Tape & Reel (TR)
1175-4282M1618-99CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4282M1618-99
Description
CONN PIN 16-18 AWG CRIMP TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16-18 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,42800 Kč14,28 Kč
251,34400 Kč33,60 Kč
501,28080 Kč64,04 Kč
1001,22000 Kč122,00 Kč
2501,14312 Kč285,78 Kč
5001,08896 Kč544,48 Kč
1 0001,03667 Kč1 036,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,81152 Kč3 246,08 Kč
8 0000,77273 Kč6 181,84 Kč
12 0000,75092 Kč9 011,04 Kč
20 0000,72433 Kč14 486,60 Kč
28 0000,70733 Kč19 805,24 Kč
40 0000,68974 Kč27 589,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč