Socket Contact Tin 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4281F2428-99

DigiKey Part Number
1175-2641TR-ND - Tape & Reel (TR)
1175-2641CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4281F2428-99
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,60480 Kč15,12 Kč
500,57540 Kč28,77 Kč
1000,54800 Kč54,80 Kč
2500,51404 Kč128,51 Kč
5000,48926 Kč244,63 Kč
1 0000,46574 Kč465,74 Kč
2 5000,43642 Kč1 091,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,42391 Kč2 119,55 Kč
10 0000,40362 Kč4 036,20 Kč
15 0000,39223 Kč5 883,45 Kč
25 0000,37833 Kč9 458,25 Kč
35 0000,36944 Kč12 930,40 Kč
50 0000,36026 Kč18 013,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč