
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 325,31000 Kč | 1 325,31 Kč |
| 2 | 1 261,42000 Kč | 2 522,84 Kč |
| 3 | 1 225,39000 Kč | 3 676,17 Kč |
| 5 | 1 181,15800 Kč | 5 905,79 Kč |
| 7 | 1 152,78857 Kč | 8 069,52 Kč |
| 10 | 1 123,31200 Kč | 11 233,12 Kč |
| 25 | 1 050,46240 Kč | 26 261,56 Kč |
| 50 | 997,92580 Kč | 49 896,29 Kč |
| 100 | 947,50680 Kč | 94 750,68 Kč |
| Unit Price without VAT: | 1 325,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 603,62510 Kč |






