
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 618,75000 Kč | 1 618,75 Kč |
| 3 | 1 520,93333 Kč | 4 562,80 Kč |
| 5 | 1 440,91400 Kč | 7 204,57 Kč |
| 10 | 1 378,62800 Kč | 13 786,28 Kč |
| 25 | 1 289,69160 Kč | 32 242,29 Kč |
| 50 | 1 227,43400 Kč | 61 371,70 Kč |
| 100 | 1 165,17010 Kč | 116 517,01 Kč |
| Unit Price without VAT: | 1 618,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 958,68750 Kč |




