HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-16-1-0500-007-1-TS

DigiKey Part Number
CN688G-100-ND
Manufacturer
Manufacturer Product Number
3239-16-1-0500-007-1-TS
Description
HOOK-UP STRND 16AWG GRN 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Green 3000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
100.0' (30.5m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 618,75000 Kč1 618,75 Kč
31 520,93333 Kč4 562,80 Kč
51 440,91400 Kč7 204,57 Kč
101 378,62800 Kč13 786,28 Kč
251 289,69160 Kč32 242,29 Kč
501 227,43400 Kč61 371,70 Kč
1001 165,17010 Kč116 517,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 618,75000 Kč
Unit Price with VAT:1 958,68750 Kč