
3239-16-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | CN688G-500-ND 1175-3239-16-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-16-1-0500-007-1-TS |
Description | HOOK-UP STRND 16AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" Green 3000V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Mfr | Jacket (Insulation) Thickness 0.025" (0.63mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 3000V |
Cable Type | Operating Temperature -50°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/0.0100" | Ratings UL Style 3239 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 5 | 30,32400 Kč | 151,62 Kč |
| 10 | 28,90600 Kč | 289,06 Kč |
| 25 | 27,09560 Kč | 677,39 Kč |
| 50 | 25,79400 Kč | 1 289,70 Kč |
| 100 | 24,55110 Kč | 2 455,11 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 13,45806 Kč | 6 729,03 Kč |
| 1 000 | 12,79589 Kč | 12 795,89 Kč |
| 1 500 | 12,42098 Kč | 18 631,47 Kč |
| 2 500 | 11,96146 Kč | 29 903,65 Kč |
| 3 500 | 11,66633 Kč | 40 832,15 Kč |
| 5 000 | 11,35978 Kč | 56 798,90 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |


