
3239-16-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-16-1-0500-011-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-16-1-0500-011-1-TS |
Description | HK-UP STD 16AWG GRN/YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Green, Yellow 3000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 5 | 29,59600 Kč | 147,98 Kč |
| 10 | 28,20700 Kč | 282,07 Kč |
| 25 | 26,43880 Kč | 660,97 Kč |
| 50 | 25,16740 Kč | 1 258,37 Kč |
| 100 | 23,95280 Kč | 2 395,28 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |






